Reference Only
3750/50-100
Multi-Conductor Cables RND SHLDD/JCKTED 50 CON 100FT
Datasheet
7100162529 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Communication and Control | |
| Shielding | Shielded | |
| Number of Conductors | 50 Conductor | |
| Cable Length | 100 ft | |
| Wire Gauge - AWG | 26 AWG | |
| Outside Diameter | 12.4 mm (0.488 in) | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 34 | |
| Voltage Rating | 300 V | |
| Unit Of Measure | Spool | |
| Features | Suitable for higher current applications and designed with twisted pairs for reduced crosstalk | |
| Packaging | Spool | |
| Plenum | No | |
| Product Type | Multi-Conductor Cables | |
| Series | 3750 | |
| Subcategory | Cable | |
| Part # Aliases | 7100162529 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $922.43 | $922.43 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes