Reference Only
3750/38-100
Multi-Conductor Cables RND DISCRT 38C SHLD TWST GRAY 26AWG
Datasheet
7100162527 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Twisted Pair Cable | |
| Shielding | Shielded | |
| Number of Conductors | 38 Conductor | |
| Cable Length | 100 ft | |
| Wire Gauge - AWG | 26 AWG | |
| Outside Diameter | 10.9 mm (0.429 in) | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 34 | |
| Voltage Rating | 300 V | |
| Unit Of Measure | Spool | |
| Features | Suitable for higher current applications and designed with twisted pairs for reduced crosstalk | |
| Packaging | Spool | |
| Plenum | No | |
| Product Type | Multi-Conductor Cables | |
| Series | 3750 | |
| Subcategory | Cable | |
| Part # Aliases | 05113844046 7100162527 80610815039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3
On Order
3 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $631.22 | $631.22 | |
| $624.96 | $1,249.92 | |
| $609.93 | $1,829.79 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes