Reference Only

3750/26-100

Multi-Conductor Cables RND DISCRT 26C SHLD TWST GRAY 26AWG

Manufacturer:

Mfr Part:
7100162525

TTI Part:
3750/26-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeTwisted Pair Cable
ShieldingShielded
Number of Conductors26 Conductor
Cable Length100 ft
Wire Gauge - AWG26 AWG
Outside Diameter9.4 mm (0.37 in)
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 34
Voltage Rating300 V
Unit Of MeasureSpool
FeaturesSuitable for higher current applications and designed with twisted pairs for reduced crosstalk
PackagingSpool
Product TypeMulti-Conductor Cables
Series3750
SubcategoryCable
Part # Aliases05113844043 7100162525 80610815005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

7
On Order
7 expected 28-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$822.29$822.29
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes