Reference Only

3750/16-100

Multi-Conductor Cables RND DISCRT 16C SHLD TWST GRAY 26AWG

Manufacturer:

Mfr Part:
7100162523

TTI Part:
3750/16-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeTwisted Pair Cable
ShieldingShielded
Number of Conductors16 Conductor
Cable Length100 ft
Wire Gauge - AWG26 AWG
Outside Diameter7.9 mm (0.311 in)
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 34
Voltage Rating300 V
Unit Of MeasureSpool
FeaturesSuitable for higher current applications and designed with twisted pairs for reduced crosstalk
PackagingSpool
Product TypeMulti-Conductor Cables
Series3750
SubcategoryCable
Part # Aliases05113844039 7100162523 80610814966

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

2In Stock

9 expected 28-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$305.27$305.27
$281.91$563.82
$279.12$837.36
$261.45$1,307.25
$254.61$2,546.10
$252.09$4,033.44
$237.84$5,946.00
$235.49$11,774.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.