Reference Only

3749/68-100

Flat Cables ROUND 68 CONDUCTOR GRAY 30AWG SOLID

Manufacturer:

Mfr Part:
7000057326

TTI Part:
3749/68-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors68 Conductor
Pitch0.64 mm (0.025 in)
Wire Gauge - AWG30 AWG
Cable Length30.48 m (100 ft)
StrandingSolid
ShieldingUnshielded
Jacket ColorGray
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Voltage Rating150 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3749
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 94 HB
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111147035 7000057326 80001226705

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBumetrizole (3896-11-5);Decabromodiphenylethane (DBDPE) (84852-53-9)

Documents

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$576.67$576.67
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes