Reference Only

3749/30-100

Flat Cables .25" 30 AWG SOLID TPE 100FT 30C

Manufacturer:

Mfr Part:
7100161722

TTI Part:
3749/30-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors30 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.635 mm (0.025 in)
ShieldingUnshielded
ColorGray
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
StrandingSolid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3749
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 94 HB
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992881 80001214974

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBumetrizole (3896-11-5)

Documents

6In Stock

5 expected 23-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$80.40$80.40
Need more?

My Notes

Sign into see notes.