Reference Only

3749/10-100

Flat Cables .025" 30 AWG SOLID TPE 100FT 10C

Manufacturer:

Mfr Part:
7100096968

TTI Part:
3749/10-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors10 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.64 mm (0.025 in)
ShieldingUnshielded
ColorGray
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
StrandingSolid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3749
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 94 HB
Pitch0.64 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992876 80001214925 7100096968 7100096968

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBumetrizole (3896-11-5);Decabromodiphenylethane (DBDPE) (84852-53-9)

Documents

0In Stock

41
On Order
41 expected on  from 26-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$27.85$27.85
$27.57$55.14
$27.29$272.90
$27.01$2,701.00
$26.73$6,682.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.