Reference Only

3659/10-100SF

Flat Cables RND DISCRT 10C SHLD BLACK 28AWG STRANDED

Manufacturer:

Mfr Part:
7000058362

TTI Part:
3659/10-100SF

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Jacketed Cables
Number of Conductors10 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length30.48 m (100 ft)
Stranding7 x 36
ShieldingShielded
Jacket ColorBlack
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3659
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 224 VW-1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05113842032 7000058362 80610801963

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$177.65$177.65
$175.89$351.78
$174.15$522.45
$172.43$862.15
$170.72$1,707.20
$169.03$6,761.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes