Reference Only

3644B/20-100SF

Multi-Conductor Cables 20 COND SH/JCK 100' TWIST BEIGE 28AWG

Manufacturer:

Mfr Part:
7100161614

TTI Part:
3644B/20-100SF

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeCommunication and Control
ShieldingShielded
Number of Conductors10 Pair Twisted
Cable Length100 ft
Wire Gauge - AWG28 AWG
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
Unit Of MeasureSpool
FeaturesOptimal for LVDS digital 100 Ohm applications where length is less than 4 m and speeds are less than 700 MBPS
Insulation MaterialPolypropylene (PP)
PackagingSpool
Product TypeMulti-Conductor Cables
Series3644
SubcategoryCable
Part # Aliases05111176641 7100161614 80000929531

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 15 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$285.52$4,282.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes