Reference Only

3644B/14-100

Multi-Conductor Cables 14 CON ROUND SHIELDED/JACKETED

Manufacturer:

Mfr Part:
BUY FROM MOUSER

TTI Part:
3644B/14-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeCommunication and Control
ShieldingShielded
Number of Conductors14 Conductor
Cable Length100 ft
Wire Gauge - AWG28 AWG
Outside Diameter5.6 mm (0.22 in)
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
Insulation MaterialPolypropylene (PP)
PackagingReel
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes