Reference Only

3625/34-30M

Flat Cables RND DISCRT 34C GRAY 28AWG STRANDED

Manufacturer:

Mfr Part:
7100162400

TTI Part:
3625/34-30M

Alternate Part Number

3625/34-100M

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors34 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1 mm (0.039 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30 m (98.425 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3625
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch1 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400754549 7100162400 80610707269

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$176.88$176.88
$166.60$333.20
$161.04$483.12
$155.76$778.80
$142.13$1,421.30
$140.71$2,814.20
$126.70$6,335.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.