Reference Only

3625/10-30M

Flat Cables ROUND CONDUCTOR FLAT CABLE 10C

Manufacturer:

Mfr Part:
7000058181

TTI Part:
3625/10-30M

Alternate Part Number

3625/10-100M

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors10 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1 mm (0.039 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30 m (98.425 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
PackagingSpool
Unit Of MeasureSpool
Flammability RatingUL 224 VW-1
Pitch1 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases7000058181

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$94.96$94.96
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.