Reference Only
3617-2500
Flat Cables RND DISCRT SHLDED
Datasheet
7100162175 DatasheetAlternate Part Number
3617-2500-100Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Round to Flat Cables | |
| Number of Conductors | 25 Conductor | |
| Conductor Spacing | 0.635 mm (0.025 in) | |
| Color | Black | |
| Voltage Rating | 150 V | |
| Cable Length | 30.48 m (100 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Compliance | UL | |
| Flammability Rating | UL 224 VW-1, FT1 | |
| Pitch | 0.635 mm | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111152675 7100162175 80400007854 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $789.20 | $789.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.