Reference Only

3603/14-100

Flat Cables 14 CONDUCTOR JACKETED FLAT

Manufacturer:

Mfr Part:
7100162166

TTI Part:
3603/14-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductJacketed Cables
Number of Conductors14 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorBlack
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
PackagingSpool
Unit Of MeasureSpool
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases7100162166

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 3 / Multiples: 3)
Quantity Price Per SpoolExt. Price
$141.92$425.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.