Reference Only

3601/10-100

Flat Cables RND DISCRT 10C SHLD BLUE 28AWG STRANDED

Manufacturer:

Mfr Part:
7100263058

TTI Part:
3601/10-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors10 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorBlue
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Conductor MaterialSilver Plated Copper
Stranding7 x 36
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Series3601
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05113843509 7100263058 7100263058

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544493080
TARIC8544119000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

3In Stock

10 expected 04-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$716.01$716.01
$596.68$5,966.80
$576.42$11,528.40
$556.57$22,262.80
$551.05$44,084.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes