Reference Only

3601/06-100

Flat Cables 06 CON R&F JACKETED SHLD CABLE

Manufacturer:

Mfr Part:
7100263057

TTI Part:
3601/06-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors6 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorBlue
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Conductor MaterialSilver Plated Copper
Stranding7 x 36
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Series3601
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111991347 7100263057 7100263057

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 10 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$416.71$4,167.10
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.