Reference Only

3600G/26-300

Multi-Conductor Cables RND DISCRT 26C SHLD TWST GRAY 28AWG

Manufacturer:

Mfr Part:
7000058356

TTI Part:
3600G/26-300

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeAudio, Control and Instrumentation
ShieldingShielded
Number of Conductors26 Conductor
Cable Length300 ft
Wire Gauge - AWG28 AWG
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
Unit Of MeasureSpool
Features35 db average shielding effectiveness
Insulation MaterialPolyvinyl Chloride (PVC)
PackagingSpool
Product TypeMulti-Conductor Cables
Series3600X
SubcategoryCable
Part # Aliases05113841510 7000058356 80610796866

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544492000
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

5In Stock

6 expected on  from 28-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$1,023.03$1,023.03
$852.53$1,705.06
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes