Reference Only

3600B/36-100

Multi-Conductor Cables RND DISCRT 36C SHLD TWST 28AWG 100'

Manufacturer:

Mfr Part:
7100162330

TTI Part:
3600B/36-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeAudio, Control and Instrumentation
ShieldingShielded
Number of Conductors36 Conductor
Cable Length100 ft
Wire Gauge - AWG28 AWG
Outside Diameter7.4 mm (0.291 in)
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
Unit Of MeasureSpool
FeaturesSuitable for higher current applications
Insulation MaterialPolyvinyl Chloride (PVC)
PackagingSpool
Product TypeMulti-Conductor Cables
Series3600X
SubcategoryCable
Part # Aliases05113861953 7100162330 7100162330

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$294.43$294.43
$291.51$583.02
$288.63$865.89
$285.77$1,428.85
$282.94$2,829.40
$280.14$6,723.36
$277.36$13,313.28
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes