Reference Only

3600B/24-300

Multi-Conductor Cables 24C, SHLD, RD JKT 300' CBL, 28G

Manufacturer:

Mfr Part:
7100162561

TTI Part:
3600B/24-300

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors24 Conductor
Cable Length300 ft
Wire Gauge - AWG28 AWG
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating150 V
Unit Of MeasureSpool
FeaturesSuitable for higher current applications
Insulation MaterialPolyvinyl Chloride (PVC)
PackagingSpool
Product TypeMulti-Conductor Cables
Series3600X
SubcategoryCable
Part # Aliases05113883255 7100162561 80620116220

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544492000
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

5
On Order
5 expected 15-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$829.07$829.07
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.