Reference Only

3600B/14-300

Multi-Conductor Cables 14C, SHLD, RD JKT 300' CBL, 28G

Manufacturer:

Mfr Part:
7000058349

TTI Part:
3600B/14-300

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeAudio, Control and Instrumentation
ShieldingShielded
Number of Conductors14 Conductor
Cable Length300 ft
Wire Gauge - AWG28 AWG
Outside Diameter5.6 mm (0.22 in)
Jacket ColorBrown (Beige)
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
FeaturesSuitable for higher current applications
Insulation MaterialPolyvinyl Chloride (PVC)
PackagingReel
Product TypeMulti-Conductor Cables
Series3600X
SubcategoryCable
Part # Aliases05113841498 80610796742

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,054.65$1,054.65
Need more?
Sign in to add projects and notes