Reference Only
3600A/36-100
Multi-Conductor Cables ROUND SHIELDED JACKET, 100'
Datasheet
7100161789 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 7100161789 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 3 / Multiples: 3)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $349.57 | $1,048.71 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes