Reference Only
3600A/14-300
Multi-Conductor Cables 14COND/7PR DISCRETE WIRE CABLE 300 FT
Datasheet
7100162441 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Audio, Control and Instrumentation | |
| Shielding | Shielded | |
| Number of Conductors | 14 Conductor | |
| Cable Length | 300 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Outside Diameter | 5.6 mm ( 0.22 in ) | |
| Jacket Color | Black | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Voltage Rating | 300 V | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Packaging | Reel | |
| Product Type | Multi-Conductor Cables | |
| Series | 3600X | |
| Subcategory | Cable | |
| Part # Aliases | 80610796668 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,054.65 | $2,109.30 |
Need more?
Sign in to add projects and notes