Reference Only

3517/26-100SF

Flat Cables .050" 26C SHIELDED BLACK 28AWG STRANDED

Manufacturer:

Mfr Part:
7000005826

TTI Part:
3517/26-100SF

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductShielded/Jacketed Cables
Number of Conductors26 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingShielded
ColorBlack
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingN.E.C. 725, CL2, FTI
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111152632 7000005826 80400007425

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 3 / Multiples: 3)
Quantity Price Per SpoolExt. Price
$507.30$1,521.90
Need more?

My Notes

Sign into see notes.