Reference Only
3517/25-100
Flat Cables .050 25C SHLD 28AWG 100 FT
Datasheet
7000057549 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Shielded/Jacketed Cables | |
| Number of Conductors | 25 Conductor | |
| Wire Gauge - AWG | 28 AWG | |
| Conductor Spacing | 1.27 mm (0.05 in) | |
| Shielding | Shielded | |
| Color | Black | |
| Voltage Rating | 300 V | |
| Cable Length | 30.48 m (100 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Reel | |
| Compliance | UL | |
| Flammability Rating | N.E.C. 725, CL2, FTI | |
| Pitch | 1.27 mm | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111152630 7000057549 80400007409 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $438.98 | $438.98 | |
| $434.62 | $869.24 | |
| $430.31 | $1,290.93 | |
| $426.04 | $2,130.20 | |
| $421.81 | $4,218.10 | |
| $417.62 | $8,352.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.