Reference Only

3447/40-100

Flat Cables .025" 30 AWG SOLID PVC 100FT 40C

Manufacturer:

Mfr Part:
7100161657

TTI Part:
3447/40-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors40 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.64 mm (0.025 in)
ShieldingUnshielded
ColorGray
Voltage Rating30 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
StrandingSolid
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3447
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch0.64 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases00051128563649 05112856364 05111530609 7100161657 80001154584

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 5 / Multiples: 5)
Quantity Price Per SpoolExt. Price
$296.50$1,482.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.