Reference Only

3365/26-300SF

Flat Cables 26CON RND FLT CBL 28 AWG 300FT

Manufacturer:

Mfr Part:
7000057949

TTI Part:
3365/26-300SF

Alternate Part Number

3365/26-100SF

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors26 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length91.44 m (300 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3365
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases80610370001 7000057949 80610201990

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

52In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$227.45$227.45
$218.20$436.40
$195.99$979.95
$194.04$1,940.40
$188.25$4,706.25
$186.38$9,319.00
$182.72$18,272.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.