Reference Only

3365/20-300

Flat Cables .050" 20C ROUND 300' GRAY 28AWG STRANDED

Manufacturer:

Mfr Part:
7010417944

TTI Part:
3365/20-300

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors20 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length91.44 m (300 ft)
Stranding7 x 36
ShieldingUnshielded
Jacket ColorGray
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3365
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 224 VW-1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400731344 7010417944 80610076038

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

70In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$139.90$139.90
$138.50$277.00
$137.12$411.36
$133.64$668.20
$128.39$1,283.90
$127.11$2,033.76
$125.76$4,024.32
$124.50$8,715.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes