Reference Only
3365/16-300
Flat Cables .050" 16C RND 28AWG GRAY STRND WIRE 300'
Datasheet
7010417943 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Round Conductor Cables | |
| Number of Conductors | 16 Conductor | |
| Wire Gauge - AWG | 28 AWG | |
| Conductor Spacing | 1.27 mm (0.05 in) | |
| Shielding | Unshielded | |
| Color | Gray | |
| Voltage Rating | 300 V | |
| Cable Length | 91.44 m (300 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 3365 | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Flammability Rating | UL 224 VW-1 | |
| Pitch | 1.27 mm | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05400731343 7010417943 80610076020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
150
On Order
150 expected on from 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $101.46 | $202.92 | |
| $100.46 | $401.84 | |
| $99.46 | $994.60 | |
| $98.48 | $1,575.68 | |
| $97.50 | $3,120.00 | |
| $96.54 | $4,827.00 | |
| $95.58 | $8,602.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes