Reference Only

3365/14-100

Flat Cables 28 AWG STRND 14 COND FLAT CABLE, PVC

Manufacturer:

Mfr Part:
7100010020

TTI Part:
3365/14-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors14 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3365
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400730540 7100010020 7100010020

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

91In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$43.19$43.19
$39.24$78.48
$38.84$116.52
$36.61$183.05
$36.24$362.40
$31.53$945.90
$30.07$7,517.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.