Reference Only

3319/26-300

Flat Cables HI FLEX LIFE CBL 26C 300FT SPOOL BLACK

Manufacturer:

Mfr Part:
7010417914

TTI Part:
3319/26-300

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductHigh Flex Life Cables
Number of Conductors26 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorBlack
Voltage Rating300 V
Cable Length91.44 m (300 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialSilver Plated Copper
Stranding19 x 40
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3319
PackagingReel
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases80001260134

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,178.08$2,178.08
Need more?

My Notes

Sign into see notes.