Reference Only

3319/26-100

Flat Cables HI FLEX LIFE CBL 26C 100FT SPOOL BLACK

Manufacturer:

Mfr Part:
7000006009

TTI Part:
3319/26-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductHigh Flex Life Cables
Number of Conductors26 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorBlack
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialSilver Plated Copper
Stranding19 x 40
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
PackagingSpool
Unit Of MeasureSpool
Flammability RatingUL 224 VW-1
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases00054007838593 05400783859 80610575021 7000006009

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544119000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$613.72$613.72
$607.65$1,822.95
$601.63$3,008.15
$595.67$5,956.70
$589.78$8,846.70
$583.94$14,598.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes