Reference Only
3302/50-100
Flat Cables .050" 50C 10 COLOR 28AWG STRANDED
Datasheet
7100165809 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Color Coded Cables | |
| Number of Conductors | 50 Conductor | |
| Wire Gauge - AWG | 28 AWG | |
| Conductor Spacing | 1.27 mm (0.05 in) | |
| Shielding | Unshielded | |
| Color | Multicolor | |
| Voltage Rating | 300 V | |
| Cable Length | 30.48 m (100 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 3302 | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Flammability Rating | UL 224 VW-1 | |
| Pitch | 1.27 mm | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05400754421 7100165809 80610706071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Trixylyl phosphate (25155-23-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $654.48 | $654.48 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.