Reference Only
27-3/4"X66'
Adhesive Tapes
Datasheet
7000005815 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Glass Cloth Tape | |
| Color | White | |
| Adhesive Type | Rubber | |
| Width | 19.05 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length | 54.86 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 210 N/cm | |
| Thickness | 0.184 mm | |
| Part # Aliases | 7000005815 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
65In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $37.75 | $37.75 | |
| $36.75 | $183.75 | |
| $31.35 | $313.50 | |
| $31.04 | $776.00 | |
| $28.73 | $1,436.50 | |
| $28.16 | $2,816.00 | |
| $27.87 | $6,967.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes