Reference Only
24-1X100FT
Adhesive Tapes SHIELDING TAPE 1" X 100'
Datasheet
7100005805 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Shielding | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 100 ft | |
| Length - mm | 30.48 m | |
| Packaging | Bulk | |
| Description/Function | Shielding Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400715058 80012024024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7410120060 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $308.15 | $3,081.50 |
Need more?
Sign in to add projects and notes