Reference Only

2242-3/4X15FT

Adhesive Tapes ELECTRICAL RUBBER TAPE

Manufacturer:

Mfr Part:
7000058491

TTI Part:
2242-3/4X15FT

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeInsulating
ColorBlack
MaterialEthlylene Propylene Rubber (EPM)
Adhesive TypeRubber
Width - in0.75 in
Width - mm19 mm
Length - in15 ft
Length - mm4.57 m
PackagingSpool
Unit Of MeasureSpool
Description/FunctionScotch-Seal Mastic Tape and Pads 2229
Product TypeTape
SubcategorySupplies
Part # Aliases05400706165 80610922884 7000058491 7000058491

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS4016996050
TARIC4016999790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 24 / Multiples: 24)
Quantity Price Per SpoolExt. Price
$12.99$311.76
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes