Reference Only

1SF26-L12000C500

D-Sub Cables (SDR) CABLE ASSEMBLY

Manufacturer:

Mfr Part:
7100016784

TTI Part:
1SF26-L12000C500

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Cables
TypeShrunk Delta Ribbon Cable
Connector End ASDR
Connector End A Pin Count26 Position
Connector End BSDR
Connector End B Pin Count26 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length5 m
Jacket ColorBrown (Beige)
ShieldingShielded
Voltage Rating30 V
PackagingEach
Current Rating500 mA
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeD-Sub Cables
SubcategoryCable Assemblies
Part # Aliases7100016784

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$230.44$1,152.20
Need more?
Sign in to add projects and notes