Reference Only
1700-1X66FT
Adhesive Tapes TEMFLEX VINYL ELECTRICAL TAPE
Datasheet
7000132902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.18 mm | |
| Part # Aliases | 7000132902 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
396
On Order
396 expected 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 99 / Multiples: 99)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $4.07 | $402.93 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes