Reference Only
1345-1"X18YD
Adhesive Tapes TAPE 1X18YD BULK 3"
Datasheet
7100136952 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Embossed Copper Shielding Tape | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 25.4 mm | |
| Length | 16.5 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 14 lb/in | |
| Thickness | 0.104 mm | |
| Part # Aliases | 05113849501 7100136952 7100136952 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $129.16 | $129.16 | |
| $117.94 | $353.82 | |
| $112.60 | $563.00 | |
| $108.53 | $976.77 | |
| $107.16 | $1,928.88 | |
| $100.57 | $2,715.39 | |
| $99.57 | $4,978.50 | |
| $98.59 | $9,859.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes