Reference Only

1267-1"X18YD

Adhesive Tapes ALUMINUM SHIELDING TAPE

Manufacturer:

Mfr Part:
7010398759

TTI Part:
1267-1"X18YD

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeEMI Embossed Aluminum Shielding Tape
ColorSilver
MaterialAluminum Foil
Adhesive TypeAcrylic
Width25.4 mm
Width - in1 in
Width - mm25.4 mm
Length16.5 m
Length - in18 yd
Length - mm16.5 m
PackagingSpool
Unit Of MeasureSpool
Product TypeTape
SubcategorySupplies
Tensile Strength26 N/cm
Thickness0.126 mm
Part # Aliases7010398759

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS7607205000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

27
On Order
27 expected 26-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 9 / Multiples: 9)
Quantity Price Per SpoolExt. Price
$93.32$839.88
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes