Reference Only
1245-1/4"X18YD
Adhesive Tapes 1245 TAPE 1/4X18YDS BULK 3" PAPER CORE
Datasheet
7000132704 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Embossed Copper Shielding Tape | |
| Color | Copper | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 6.35 mm | |
| Length | 16.5 m | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 38 N/cm | |
| Thickness | 0.107 mm | |
| Part # Aliases | 05113849572 7000132704 7000132704 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7410120060 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $24.13 | $24.13 | |
| $23.83 | $119.15 | |
| $19.31 | $193.10 | |
| $19.11 | $687.96 | |
| $18.91 | $1,361.52 | |
| $18.71 | $2,020.68 | |
| $18.52 | $4,630.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.