Reference Only
1245-1/2"X18YD
Adhesive Tapes COPPER FOIL EMI SHIELDING TAPE
Datasheet
7000140703 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Embossed Copper Shielding Tape | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length | 16.5 m | |
| Length - in | 18 yd | |
| Length - mm | 16.5 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 38 N/cm | |
| Thickness | 0.107 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
14
On Order
14 expected 30-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $45.53 | $45.53 |
Need more?
Sign in to add projects and notes