Reference Only
1245-1"X18YD
Adhesive Tapes 4.0 MIL EMI EMBOSSED COPPER SH
Datasheet
7000132179 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Embossed Copper Shielding Tape | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length | 16.5 m | |
| Length - in | 18 yd | |
| Length - mm | 16.5 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 38 N/cm | |
| Thickness | 0.107 mm | |
| Part # Aliases | 7000132179 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $98.66 | $98.66 | |
| $90.62 | $815.58 | |
| $86.06 | $1,549.08 | |
| $84.55 | $2,282.85 | |
| $81.96 | $4,425.84 | |
| $77.15 | $8,332.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes