Reference Only
1170-2"X18YD
Adhesive Tapes EMI ALUM FOIL SHIELDING TAPE
Datasheet
7000132702 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Aluminum Foil Shielding Tape | |
| Color | Silver | |
| Material | Aluminum Foil | |
| Adhesive Type | Acrylic | |
| Width | 50.8 mm | |
| Length | 16.5 m | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Tape | |
| Series | 1170 | |
| Subcategory | Supplies | |
| Tensile Strength | 25 N/cm | |
| Thickness | 0.076 mm | |
| Part # Aliases | 7000132702 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7607205000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $270.75 | $270.75 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.