Reference Only
1020BC-25100MMX10M
Adhesive Tapes ELECTRICAL CONDUCTIVE DOUBLE-S
Datasheet
7100313406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Single Sided Tape | |
| Color | Black | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 100 mm | |
| Length | 10 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.025 mm | |
| Part # Aliases | 7100313406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.01 | $99.01 | |
| $98.03 | $784.24 | |
| $97.05 | $1,552.80 | |
| $96.09 | $2,402.25 | |
| $95.14 | $4,757.00 | |
| $94.20 | $9,420.00 | |
| $93.25 | $23,312.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes