RT1206BRB07100KL

RT1206BRB07100KL YAGEO
Reference Only
Thin Film Resistors - SMD 100K OHM .1% 10PPM 1/4W
Availability

Standard: 10,000 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

10,000 In Stock
Additional Stock Lead Time: 24 Wks

Quantity
Price
Ext. Price

$0.219
$1,095.00
Please adjust quantity to Min / Mult value
Min: 5,000 / Mult: 5,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerYAGEO
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesRT
Resistance100 kOhms
Tolerance0.1 %
Temperature Coefficient10 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.2 mm
Width1.6 mm
Height0.55 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating250 mW (1/4 W)
Voltage Rating200 V
Mounting StylePCB Mount
Operating Temperature Range- 55 C to + 125 C
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeHigh Precision, High Stability

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number7(c)-1
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.