RT0402DRD072K74L

RT0402DRD072K74L YAGEO
Reference Only
Thin Film Resistors - SMD 2.74K OHM .5% 25PPM 1/16W
Availability

Standard: 10,000 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

10,000 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

$0.026
$260.00
Please adjust quantity to Min / Mult value
Min: 10,000 / Mult: 10,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerYAGEO
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesRT
Resistance2.74 kOhms
Tolerance0.5 %
Temperature Coefficient25 PPM / C
Case Code - in0402
Case Code - mm1005
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating62.5 mW (1/16 W)
Voltage Rating50 V
Mounting StylePCB Mount
Operating Temperature Range- 55 C to + 155 C
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption Number7(c)-1
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.