5747460-5 TE Connectivity
Reference Only
D-Sub Standard Connectors DSUB A15S RA590
Availability

Standard: 0 In Stock

Product Details

Datasheet

5747460-5

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 24 Wks

Quantity
Price
Ext. Price

$6.82
$6,110.72
$6.69
$11,988.48
$6.34
$17,041.92
$5.63
$30,266.88
Please adjust quantity to Min / Mult value
Min: 896 / Mult: 896

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderWithout Socket Contacts
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2 (A)
Shell MaterialPlastic
FilteredUnfiltered
SeriesHD-20
PackagingEach
Contact MaterialPhosphor Bronze
Insert ArrangementA15
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.