5-747905-2

5-747905-2 TE Connectivity
Reference Only
D-Sub Standard Connectors 9P SOCKET ZINC
Availability

Standard: 12,564 In Stock

Product Details

Datasheet

5-747905-2

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

12,564 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$2.48
$7.44
$2.19
$21.90
$2.14
$53.50
$2.10
$105.00
$2.06
$206.00
$2.02
$323.20
$1.98
$1,980.00
Please adjust quantity to Min / Mult value
Min: 3 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderWithout Socket Contacts
Termination StyleSolder Cup
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesHD-20
PackagingTray
Contact MaterialPhosphor Bronze
Insert ArrangementE09
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536698000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.