Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | TE Connectivity | |
Product Category | Headers & Wire Housings | |
Product | Wire Housings | |
Type | Receptacle Housings | |
Number of Positions | 14 Position | |
Pitch | 2.54 mm | |
Number of Rows | 1 Row | |
Mounting Style | Cable Mount / Free Hanging | |
Termination Style | IDC | |
Contact Gender | Socket (Female) | |
Contact Plating | Tin | |
Series | MTA-100 | |
Tradename | MTA | |
Application | Wire-to-Board | |
Wire Gauge | 24 AWG | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 105 C | |
Packaging | Each | |
Contact Material | Copper Alloy | |
Current Rating | 5 A | |
Housing Color | White | |
Housing Material | Nylon | |
Latching Type | Ramp Lock | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Voltage Rating | 250 VAC |
TE Connectivity
TE Connectivity