4-1393104-5

KRPA-11DG-24 TE Connectivity
Reference Only
General Purpose Relays KRPA-11DG-24
Availability

Standard: 179 In Stock

Product Details

Datasheet

KRPA-11DG-24

RoHS/Lead

RoHS Per Exemption

Available Packaging

Standard

ECAD Model

179 In Stock
Additional Stock Lead Time: 23 Wks

Quantity
Price
Ext. Price

$20.47
$20.47
$20.07
$60.21
$19.67
$98.35
$17.42
$174.20
$15.76
$394.00
$15.45
$772.50
$15.15
$2,272.50
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact TerminationPlug Pin
Mounting StyleSocket
Switching Voltage240 VAC
Coil TypeNon-Latching
Contact MaterialSilver Cadmium Oxide (AgCdO)
Length35.7 mm
Width35.7 mm
Height50.8 mm
PackagingTray
Contact FormDPDT (2 Form C)
Maximum Switching Current10 A
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesKRPA-11DG24 KRPA-11DG-24

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536410050
  • TARIC8536411090
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Product Catalogs

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.